JSPHS-150
vs
JSPHS-150+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
CASE BK276, 14 PIN
|
SMDIP14,.45
|
Reach Compliance Code |
not_compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Insertion Loss-Max |
2.5 dB
|
2.5 dB
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
14
|
14
|
Operating Frequency-Max |
150 MHz
|
150 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
SMDIP14,.45
|
SMDIP14,.45
|
Phase Shift-Max |
180 deg
|
180 deg
|
Phase Shift-Min |
180 deg
|
180 deg
|
RF/Microwave Device Type |
PHASE SHIFTER
|
PHASE SHIFTER
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn) - with Nickel (Ni) barrier
|
VSWR-Max |
1.7
|
1.7
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Mini-Circuits
|
|
|
|