JSNMQ5100KB3N0 vs PM90R110UF+/-10%400V feature comparison

JSNMQ5100KB3N0 KEMET Corporation

Buy Now Datasheet

PM90R110UF+/-10%400V EXXELIA Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.55
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare JSNMQ5100KB3N0 with alternatives

Compare PM90R110UF+/-10%400V with alternatives