JSNIO5100KB4N0 vs JSNGK5100KB1L0 feature comparison

JSNIO5100KB4N0 KEMET Corporation

Buy Now Datasheet

JSNGK5100KB1L0 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.55 8532.25.00.55
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TRAY
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V 90 V
Rated (DC) Voltage (URdc) 160 V 160 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare JSNIO5100KB4N0 with alternatives

Compare JSNGK5100KB1L0 with alternatives