JSNGV5100JB6L0 vs JSNIJ5100JB6N0 feature comparison

JSNGV5100JB6L0 KEMET Corporation

Buy Now Datasheet

JSNIJ5100JB6N0 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.55 8532.25.00.55
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TRAY TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 90 V 160 V
Rated (DC) Voltage (URdc) 160 V 160 V
Surface Mount YES YES
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare JSNGV5100JB6L0 with alternatives

Compare JSNIJ5100JB6N0 with alternatives