JSNDQ5470MB5S vs JSNDQ5470MB5N feature comparison

JSNDQ5470MB5S KEMET Corporation

Buy Now Datasheet

JSNDQ5470MB5N KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.55 8532.25.00.55
Capacitance 47 µF 47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MKT MKT
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount YES YES
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare JSNDQ5470MB5S with alternatives

Compare JSNDQ5470MB5N with alternatives