JS24NKV3
vs
JS-24N-K-V3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FUJITSU LTD
FUJITSU COMPONENT LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Body Breadth
10 mm
10 mm
Body Height
12.5 mm
12.5 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.01 A
0.01 A
Coil Operate Voltage(DC)
16.8 V
16.8 V
Coil Power
245 mW
245 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
2350 Ω
2350 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
8A@250VAC
10A@400VAC
Contact Current(AC)-Max
8 A
10 A
Contact Current(DC)-Max
8 A
10 A
Contact (DC) Max Rating R Load
8A@24VDC
10A@150VDC
Contact Voltage(AC)-Max
250 V
400 V
Contact Voltage(DC)-Max
24 V
150 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
500000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
e4
Manufacturer Series
JS
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT
Operate Time
10 ms
10 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
29mm x 10mm x 12.5mm
29mm x 10mm x 12.5mm
Reference Standard
BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE
BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Terminal Finish
GOLD
Gold (Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.49.00.50
Sealing
PLASTIC SEALED