JS-J-1252-02-RA-SM vs 2500-02-RT-R feature comparison

JS-J-1252-02-RA-SM Central Components Manufacturing

Buy Now Datasheet

2500-02-RT-R GTK UK Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING GTK UK LTD
Reach Compliance Code unknown compliant
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.142 inch 0.228 inch
Body Depth 0.197 inch 0.518 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.049 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 1.2446 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Length 0.2 inch
Terminal Length 0.126 inch

Compare JS-J-1252-02-RA-SM with alternatives

Compare 2500-02-RT-R with alternatives