JS-1261-05 vs 1511P05M000 feature comparison

JS-1261-05 Central Components Manufacturing

Buy Now Datasheet

1511P05M000 Leoco USA Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT NONE
Board Mounting Option FITTING NAIL LOCATING POSTS
Body Breadth 0.197 inch 0.146 inch
Body Depth 0.26 inch 0.238 inch
Body Length 0.549 inch 0.354 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL UL, CSA
Terminal Pitch 2.0066 mm 1.4986 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 5 5
Base Number Matches 2 1
Plating Thickness 100u inch

Compare JS-1261-05 with alternatives

Compare 1511P05M000 with alternatives