JS-1254R-08-GD vs 2421P08V0T0 feature comparison

JS-1254R-08-GD Central Components Manufacturing

Buy Now Datasheet

2421P08V0T0 Leoco USA Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING LEOCO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.122 inch 0.15 inch
Body Depth 0.167 inch 0.236 inch
Body Length 0.394 inch 0.883 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD SN ON NI
Contact Finish Termination GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 800VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO
Mating Contact Pitch 0.039 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Terminal Pitch 0.9906 mm 2.4892 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Total Weight 484
Category CO2 Kg 3.7
CO2 1790.8000000000002
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
Durability 100 Cycles
Insulator Color NATURAL
Plating Thickness 80u inch
Reference Standard UL, CSA
Terminal Length 0.13 inch

Compare JS-1254R-08-GD with alternatives

Compare 2421P08V0T0 with alternatives