JS-1147V-07
vs
A1251WV-S-7P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.146 inch
0.146 inch
Body Depth
0.191 inch
0.185 inch
Body Length
0.547 inch
0.551 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.2446 mm
1.2446 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
7
7
Base Number Matches
1
1
Compare JS-1147V-07 with alternatives
Compare A1251WV-S-7P with alternatives