JS-1131-14 vs FCN-813J014-R feature comparison

JS-1131-14 Central Components Manufacturing

Buy Now Datasheet

FCN-813J014-R FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING FUJITSU LTD
Reach Compliance Code unknown compliant
Additional Feature ROHS COMPLIANT
Body Breadth 0.154 inch 0.193 inch
Body Depth 0.283 inch 0.307 inch
Body Length 1.457 inch 1.461 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 800VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 DETENTS
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Polarization Key POLARIZED HOUSING HOUSING SIDE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 14 14
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating SN
Contact Material PHOSPHOR BRONZE
Insulator Color RED
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG

Compare JS-1131-14 with alternatives

Compare FCN-813J014-R with alternatives