JS-1125R-16
vs
88329-0401
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD
ACES ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PACKAGE 1000PCS/BAG
Body Breadth
0.189 inch
0.251 inch
Body Depth
0.299 inch
0.181 inch
Body Length
1.339 inch
1.024 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
TIN
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
CENTRONIC
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
UL
Terminal Length
0.13 inch
Terminal Pitch
2.0066 mm
0.7874 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
16
40
Base Number Matches
2
1
Rohs Code
No
Board Mounting Option
PEG
JESD-609 Code
e0
Mounting Option 1
LOCKING
PCB Contact Row Spacing
4.5974 mm
Plating Thickness
FLASH inch
Compare JS-1125R-16 with alternatives
Compare 88329-0401 with alternatives