JPM1990-5012F
vs
PTS635VL31LFS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SMK CORP
|
C & K COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
2.8 mm
|
4.3 mm
|
Body Height |
1.1 mm
|
|
Body Length or Diameter |
3.3 mm
|
7.3 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
100000 Cycle(s)
|
20000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.1 N
|
1.27 N
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
8 Weeks
|
Actuator Length |
|
0.031 inch
|
Additional Feature |
|
ROHS COMPLIANT
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
SILVER
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
End Contact Material |
|
BRASS
|
End Contact Plating |
|
SILVER
|
Insulation Resistance |
|
1000000000000 Ω
|
JESD-609 Code |
|
e4
|
PCB Hole Count |
|
4
|
Sealing |
|
MOLDED
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.098 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare JPM1990-5012F with alternatives
Compare PTS635VL31LFS with alternatives