JPAD5TR2 vs JPAD200TR2 feature comparison

JPAD5TR2 Calogic Inc

Buy Now Datasheet

JPAD200TR2 Calogic Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CALOGIC LLC CALOGIC LLC
Part Package Code TO-92 TO-92
Package Description PLASTIC, MODIFIED TO-92, TO-226A, 2 PIN O-PBCY-T2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.90.00.00
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.5 V
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 135 °C 135 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.36 W 0.36 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.000005 µA 0.0002 µA
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare JPAD5TR2 with alternatives

Compare JPAD200TR2 with alternatives