JMSCT-5XLS vs 1617157-5 feature comparison

JMSCT-5XLS TE Connectivity

Buy Now Datasheet

1617157-5 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Samacsys Description Contact Features: Pin Configuration .200" x .300" Spreader Pad | Contact Arrangement 2 Form C, DPDT, 2 C/O | Contact Current Rating (Max) 1 AMP | Electrical Characteristics: Coil Magnetic System Non-Polarized, Monostable | Coil Power Rating DC 250 MILW | Shock Resistance 75G's, 6ms | Input Voltage 5 VDC | Coil Voltage 5 VDC | Vibration Resistance 30G's, 10 – 3000Hz | Contact Switching Voltage (Max) 28 VDC | Coil Power Measurement Milliwatts | Actuating System DC | Coil Resistance 100 OHM | Product Type Fe MGSPD-5W = MG .100 GRID SENSIT
Samacsys Manufacturer TE Connectivity TE Connectivity
Samacsys Modified On 2024-04-03 12:22:25 2020-10-04 19:49:56
Category CO2 Kg 5.7 5.7
Compliance Temperature Grade Military: -65C to +125C Military: -65C to +125C
Candidate List Date 2019-01-15 2019-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature WITH COIL SUPPRESSION DIODE WITH COIL SUPPRESSION DIODE
Coil Current(DC)-Max 0.05 A 0.05 A
Coil Power 250 mW 250 mW
Coil Resistance 100 Ω 100 Ω
Coil Voltage(DC)-Max 5 V 5 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Base Number Matches 1 1
EFUP 25

Compare JMSCT-5XLS with alternatives

Compare 1617157-5 with alternatives