JMGAPD-26L vs 1617159-4 feature comparison

JMGAPD-26L TE Connectivity

Buy Now Datasheet

1617159-4 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature WITH COIL SUPPRESSION DIODE WITH COIL SUPPRESSION DIODE
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Power 450 mW 450 mW
Coil Resistance 1560 Ω 1560 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Base Number Matches 1 1

Compare JMGAPD-26L with alternatives

Compare 1617159-4 with alternatives