JMGAC-12MW
vs
JMACD-12XM
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Factory Lead Time |
31 Weeks, 3 Days
|
26 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Coil Current(DC)-Max |
0.031 A
|
0.031 A
|
Coil Power |
369 mW
|
369 mW
|
Coil Resistance |
390 Ω
|
390 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact Voltage(AC)-Max |
28 V
|
28 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT-CO
|
DPDT-CO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH COIL SUPPRESSION DIODE
|
|
|
|
Compare JMGAC-12MW with alternatives
Compare JMACD-12XM with alternatives