JMAPT-26XM
vs
1-1617145-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Samacsys Description
Contact Features: Contact Arrangement 2 Form C, DPDT, 2 C/O | Contact Current Rating (Max) 1 AMP | Electrical Characteristics: Coil Power Rating DC 450 MILW | Vibration Resistance 30G's, 10 – 3000Hz | Coil Magnetic System Non-Polarized, Monostable | Contact Switching Voltage (Max) 28 VDC | Coil Voltage 26.5 VDC | Shock Resistance 75G's, 6ms | Actuating System DC | Coil Power Measurement Milliwatts | Input Voltage 26.5 VDC | Coil Resistance 1560 OHM | Product Type Features: Relay Connection Type PCB Pins |
JMGAC-26P = M39016/17-036P
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Samacsys Modified On
2024-04-02 12:57:53
2020-10-04 19:49:56
Category CO2 Kg
5.7
5.7
Compliance Temperature Grade
Military: -65C to +125C
Military: -65C to +125C
Candidate List Date
2016-06-20
2019-01-15
EFUP
25
25
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
WITH COIL SUPPRESSION DIODE
Coil Current(DC)-Max
0.017 A
0.017 A
Coil Power
450 mW
450 mW
Coil Resistance
1560 Ω
1560 Ω
Coil Voltage(DC)-Max
26.5 V
26.5 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact Voltage(AC)-Max
28 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT-CO
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER/QUICK CONNECT
Base Number Matches
1
1
Factory Lead Time
33 Weeks, 3 Days
Compare JMAPT-26XM with alternatives
Compare 1-1617145-1 with alternatives