JM38510R75803S2A vs DM54LS156J/883 feature comparison

JM38510R75803S2A Texas Instruments

Buy Now

DM54LS156J/883 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC LS
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 R-GDIP-T16
Length 8.89 mm 19.43 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 14.5 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Total Dose 100k Rad(Si) V
Width 8.89 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
Additional Feature FUNCTION 2 OUTPUT INVERTED
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Max I(ol) 0.004 A
Output Characteristics OPEN-COLLECTOR
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 53 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare JM38510R75803S2A with alternatives

Compare DM54LS156J/883 with alternatives