JM38510R75003BC
vs
SN74ALS04AFN-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
QCCJ,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
ALS
JESD-30 Code
R-GDIP-T14
S-PQCC-J20
Length
19.43 mm
8.9662 mm
Logic IC Type
NAND GATE
INVERTER
Number of Functions
2
6
Number of Inputs
4
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
10 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Total Dose
100k Rad(Si) V
Width
7.62 mm
8.9662 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
4.2 mA
Compare JM38510R75003BC with alternatives
Compare SN74ALS04AFN-00 with alternatives