JM38510/75503SSA vs 5962-8775802VXX feature comparison

JM38510/75503SSA National Semiconductor Corporation

Buy Now Datasheet

5962-8775802VXX STMicroelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description CERPACK-20 DFP,
Reach Compliance Code unknown compliant
Additional Feature WITH DIRECTION CONTROL
Family AC AC
JESD-30 Code R-GDFP-F20 R-XDFP-F20
JESD-609 Code e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 20 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 2.16 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm 7.115 mm
Base Number Matches 2 1
Part Package Code DFP
Pin Count 20
HTS Code 8542.39.00.01
Length 12.955 mm
Package Equivalence Code FL20,.3
Screening Level MIL-PRF-38535 Class V

Compare JM38510/75503SSA with alternatives

Compare 5962-8775802VXX with alternatives