JM38510/65701BDA
vs
8409801DX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
CERAMIC, DFP-14
DFP,
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
Length
9.21 mm
9.21 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
145 ns
145 ns
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-M-38510 Class B
MIL-PRF-38535
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.285 mm
6.285 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
FL14,.3
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
29 ns
Schmitt Trigger
NO
Compare JM38510/65701BDA with alternatives
Compare 8409801DX with alternatives