JM38510/38401BCA vs SNJ54ALS1000AJ feature comparison

JM38510/38401BCA Texas Instruments

Buy Now Datasheet

SNJ54ALS1000AJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
Additional Feature IOH = 1MA @ VOH = 2.4V; IOL = 12MA @ VOL = 0.4V
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 7.8 mA
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JM38510/38401BCA with alternatives

Compare SNJ54ALS1000AJ with alternatives