JM38510/34201B2A vs 54F283LMQB feature comparison

JM38510/34201B2A Texas Instruments

Buy Now Datasheet

54F283LMQB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description CERAMIC, LCC-20 QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INTERNAL FULL-CARRY LOOK-AHEAD FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Max I(ol) 0.02 A
Number of Bits 4 4
Number of Functions 4 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TUBE
Power Supply Current-Max (ICC) 55 mA
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 14 ns 17 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-STD-883 Class B
Seated Height-Max 2.03 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1

Compare JM38510/34201B2A with alternatives

Compare 54F283LMQB with alternatives