JM38510/34105BSA
vs
M38510/34105BSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
QP SEMICONDUCTOR INC
Package Description
CERPACK-20
DFP,
Reach Compliance Code
unknown
unknown
Family
F/FAST
F/FAST
JESD-30 Code
R-GDFP-F20
R-GDFP-F20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
8.5 ns
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.731 mm
Base Number Matches
1
1
Part Package Code
DFP
Pin Count
20
HTS Code
8542.39.00.01
JESD-609 Code
e0
Screening Level
MIL-PRF-38535 Class B
Terminal Finish
TIN LEAD
Compare JM38510/34105BSA with alternatives
Compare M38510/34105BSA with alternatives