JM38510/34105B2A
vs
SNJ54F374FK
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
CERAMIC, LCC-20
|
CERAMIC, LCC-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
8.89 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.02 A
|
0.02 A
|
Number of Bits |
8
|
8
|
Number of Functions |
8
|
8
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Packing Method |
TUBE
|
TUBE
|
Power Supply Current-Max (ICC) |
86 mA
|
86 mA
|
Propagation Delay (tpd) |
11 ns
|
11 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510 Class B
|
MIL-PRF-38535
|
Seated Height-Max |
2.03 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
3
|
Control Type |
|
ENABLE LOW
|
Count Direction |
|
UNIDIRECTIONAL
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
60000000 Hz
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Prop. Delay@Nom-Sup |
|
11 ns
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare JM38510/34105B2A with alternatives
Compare SNJ54F374FK with alternatives