JM38510/34105B2A
vs
74F374DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
LCC-20
DIP, DIP20,.3
Reach Compliance Code
unknown
unknown
Family
F/FAST
F/FAST
JESD-30 Code
S-CQCC-N20
R-GDIP-T20
Length
8.89 mm
24.51 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Propagation Delay (tpd)
8.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.024 A
Package Equivalence Code
DIP20,.3
Power Supply Current-Max (ICC)
86 mA
Terminal Finish
TIN LEAD
Trigger Type
POSITIVE EDGE
Compare JM38510/34105B2A with alternatives
Compare 74F374DC with alternatives