JM38510/34002BCA vs M38510/34002BCX feature comparison

JM38510/34002BCA Texas Instruments

Buy Now Datasheet

M38510/34002BCX QP Semiconductor

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC QP SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-14 DIP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.02 A
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 9.7 mA
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 7

Compare JM38510/34002BCA with alternatives

Compare M38510/34002BCX with alternatives