JM38510/33601B2A vs 54HST166LD feature comparison

JM38510/33601B2A Texas Instruments

Buy Now Datasheet

54HST166LD Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP GEC PLESSEY SEMICONDUCTORS
Package Description QCCN, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL RIGHT
Family F/FAST HSC
JESD-30 Code R-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN SERIAL OUT
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 8.5 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm
fmax-Min 105 MHz
Base Number Matches 3 2
Additional Feature CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Package Equivalence Code LCC20,.35SQ

Compare JM38510/33601B2A with alternatives

Compare 54HST166LD with alternatives