JM38510/33501BCA
vs
JM38510/30501B2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
CERDIP-14
QCCN,
Reach Compliance Code
unknown
unknown
Family
F/FAST
LS
JESD-30 Code
R-GDIP-T14
S-CQCC-N20
Length
19.43 mm
8.885 mm
Logic IC Type
OR GATE
OR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
7.5 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.885 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
Compare JM38510/33501BCA with alternatives
Compare JM38510/30501B2A with alternatives