JM38510/33002SCA vs MC74F04N feature comparison

JM38510/33002SCA Texas Instruments

Buy Now Datasheet

MC74F04N Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.43 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6
Number of Inputs 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 4.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.02 A
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Power Supply Current-Max (ICC) 15.3 mA
Prop. Delay@Nom-Sup 6 ns
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare JM38510/33002SCA with alternatives