JM38510/32503BRA
vs
M38510/32503B2A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
CERDIP-20
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
LS
|
|
JESD-30 Code |
R-CDIP-T20
|
S-XQCC-N20
|
Length |
24.515 mm
|
|
Logic IC Type |
BUS DRIVER
|
D FLIP-FLOP
|
Number of Bits |
8
|
|
Number of Functions |
1
|
8
|
Number of Ports |
2
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP20,.3
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Propagation Delay (tpd) |
37 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
6
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Max I(ol) |
|
0.012 A
|
Power Supplies |
|
5 V
|
Power Supply Current-Max (ICC) |
|
42 mA
|
Prop. Delay@Nom-Sup |
|
37 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare JM38510/32503BRA with alternatives