JM38510/32503B2A vs 54LS374LMQB feature comparison

JM38510/32503B2A Motorola Semiconductor Products

Buy Now Datasheet

54LS374LMQB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description CERAMIC, LCC-20 CERAMIC, LCC-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 37 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 3 3
Load Capacitance (CL) 45 pF
Max I(ol) 0.012 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 28 ns
Screening Level 38535Q/M;38534H;883B
Trigger Type POSITIVE EDGE

Compare JM38510/32503B2A with alternatives

Compare 54LS374LMQB with alternatives