JM38510/32403BRA
vs
M38510/32403SRX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MILITARY SPECIFICATIONS
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
6
|
6
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
20
|
Control Type |
|
ENABLE LOW
|
Count Direction |
|
UNIDIRECTIONAL
|
Family |
|
LS
|
JESD-30 Code |
|
R-GDIP-T20
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.018 A
|
Number of Bits |
|
4
|
Number of Functions |
|
2
|
Number of Ports |
|
2
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Prop. Delay@Nom-Sup |
|
23 ns
|
Propagation Delay (tpd) |
|
23 ns
|
Screening Level |
|
MIL-PRF-38535
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare JM38510/32403BRA with alternatives
Compare M38510/32403SRX with alternatives