JM38510/31602B2A vs M38510/31602BFA feature comparison

JM38510/31602B2A Texas Instruments

Buy Now

M38510/31602BFA QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Package Description QCCN, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 R-GDFP-F16
Length 8.885 mm
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 42 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL NEGATIVE EDGE
Width 8.885 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
JESD-609 Code e0
Package Equivalence Code FL16,.3
Terminal Finish TIN LEAD

Compare JM38510/31602B2A with alternatives

Compare M38510/31602BFA with alternatives