JM38510/31512BFA
vs
7603401FX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LANSDALE SEMICONDUCTOR INC
Part Package Code
DFP
DFP
Package Description
CERAMIC, DFP-16
DFP,
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-GDFP-F16
R-GDFP-F16
JESD-609 Code
e0
Length
10.2 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TUBE
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
27 ns
49 ns
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-M-38510
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.73 mm
fmax-Min
25 MHz
25 MHz
Base Number Matches
4
5
Package Equivalence Code
FL16,.3
Compare JM38510/31512BFA with alternatives
Compare 7603401FX with alternatives