JM38510/30704BEA vs SN74LS47N feature comparison

JM38510/30704BEA Motorola Mobility LLC

Buy Now Datasheet

SN74LS47N Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.3 mm 19.175 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 158 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 6
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 13 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare JM38510/30704BEA with alternatives

Compare SN74LS47N with alternatives