JM38510/30608BEA
vs
SN74LS165ANE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
CERDIP-16
DIP, DIP16,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CLOCK INHIBIT
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
RIGHT
Family
LS
LS
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.3 mm
19.305 mm
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
58 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
25 MHz
25 MHz
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Load Capacitance (CL)
15 pF
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Package Equivalence Code
DIP16,.3
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
25 ns
Schmitt Trigger
NO
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JM38510/30608BEA with alternatives
Compare SN74LS165ANE4 with alternatives