JM38510/30501SCA vs SN74LS32N feature comparison

JM38510/30501SCA Texas Instruments

Buy Now Datasheet

SN74LS32N Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19.56 mm 18.86 mm
Logic IC Type OR GATE OR GATE
Max I(ol) 0.0008 A 0.008 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 22 ns 22 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510
Seated Height-Max 5.08 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 7
Load Capacitance (CL) 15 pF
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 9.8 mA
Prop. Delay@Nom-Sup 22 ns
Schmitt Trigger NO

Compare JM38510/30501SCA with alternatives

Compare SN74LS32N with alternatives