JM38510/30402BCA vs SN74LS54N feature comparison

JM38510/30402BCA Motorola Mobility LLC

Buy Now Datasheet

SN74LS54N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.495 mm 19.305 mm
Logic IC Type AND-OR-INVERT GATE AND-OR-INVERT GATE
Number of Functions 1 1
Number of Inputs 10 10
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Pbfree Code No
Rohs Code No
Additional Feature 2-3-3-2 INPUT
Load Capacitance (CL) 15 pF
Max I(ol) 0.008 A
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 2 mA
Prop. Delay@Nom-Sup 20 ns
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JM38510/30402BCA with alternatives

Compare SN74LS54N with alternatives