JM38510/30203BCA
vs
SN74LS38JDS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
CERDIP-14
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
Family
LS
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
Length
19.495 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
4
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP14,.3
Power Supplies
5 V
Schmitt Trigger
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JM38510/30203BCA with alternatives