JM38510/30203BCA vs SN74LS37N feature comparison

JM38510/30203BCA Motorola Mobility LLC

Buy Now Datasheet

SN74LS37N Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 4850.05
CO2e (mg) 60140.616
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Family LS LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.495 mm 18.86 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 51 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Rohs Code No
Additional Feature IOH = 1.2MA @ VOH = 3.5V; IOL = 24MA @ VOL = 0.5V
JESD-609 Code e0
Load Capacitance (CL) 45 pF
Power Supply Current-Max (ICC) 12 mA
Terminal Finish TIN LEAD

Compare JM38510/30203BCA with alternatives

Compare SN74LS37N with alternatives