JM38510/30109SFA vs M38510/30109BX feature comparison

JM38510/30109SFA Texas Instruments

Buy Now Datasheet

M38510/30109BX Motorola Mobility LLC

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DFP
Package Description CERAMIC, DFP-16 DFP,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INVERTED K INPUT
Family LS LS
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 10.16 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 40 ns 59 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.73 mm
fmax-Min 25 MHz 20 MHz
Base Number Matches 1 3
Package Equivalence Code FL16,.3

Compare JM38510/30109SFA with alternatives

Compare M38510/30109BX with alternatives