JM38510/30109B2A vs M38510/30109B2A feature comparison

JM38510/30109B2A Texas Instruments

Buy Now Datasheet

M38510/30109B2A QP Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC QP SEMICONDUCTOR INC
Part Package Code QLCC QLCC
Package Description CERAMIC, LCCC-20 QCCN,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INVERTED K INPUT
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 40 ns 59 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm
fmax-Min 25 MHz 20 MHz
Base Number Matches 1 1
JESD-609 Code e0
Package Equivalence Code LCC20,.35SQ
Terminal Finish TIN LEAD

Compare JM38510/30109B2A with alternatives

Compare M38510/30109B2A with alternatives