JM38510/30105B2A
vs
JM38510/30105BDA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
QLCC
DFP
Package Description
QCCN,
DFP,
Pin Count
20
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDIVIDUAL SET INPUTS
WITH INDIVIDUAL SET INPUTS
Family
LS
LS
JESD-30 Code
S-CQCC-N20
R-GDFP-F14
Length
8.885 mm
9.65 mm
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
2
2
Number of Functions
1
1
Number of Terminals
20
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Propagation Delay (tpd)
42 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.15 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
8.885 mm
6.415 mm
fmax-Min
30 MHz
30 MHz
Base Number Matches
1
1
Compare JM38510/30105B2A with alternatives
Compare JM38510/30105BDA with alternatives