JM38510/24502BVA vs M38510/24502BVA feature comparison

JM38510/24502BVA Intersil Corporation

Buy Now Datasheet

M38510/24502BVA Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , DIP, DIP18,.3
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 120 ns
JESD-30 Code R-GDIP-T18 R-XDIP-T18
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 18 18
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX4 1KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DIP
Pin Count 18
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code DIP18,.3
Screening Level MIL-M-38510 Class B
Standby Current-Max 0.000025 A
Supply Current-Max 0.007 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare JM38510/24502BVA with alternatives

Compare M38510/24502BVA with alternatives