JM38510/13503BPA
vs
JM38510/13503BPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
PRECISION MONOLITHICS INC
Part Package Code
DIP
Package Description
0.405 X 0.310 INCH, HERMETIC SEALED, CERDIP-8
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.06 µA
0.06 µA
Common-mode Reject Ratio-Nom
108 dB
Input Offset Voltage-Max
60 µV
60 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
5000
Width
7.62 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
108 dB
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Slew Rate-Min
1.7 V/us
Supply Current-Max
6 mA
Supply Voltage Limit-Max
22 V
Compare JM38510/13503BPA with alternatives
Compare JM38510/13503BPB with alternatives