JM38510/13501BGA vs JM38510/13503BGA feature comparison

JM38510/13501BGA Precision Monolithics Inc

Buy Now Datasheet

JM38510/13503BGA Linear Technology

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC LINEAR TECHNOLOGY CORP
Package Description METAL CAN, TO-99, 8 PIN METAL CAN, TO-99, 8 PIN
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA 0.06 µA
Common-mode Reject Ratio-Min 106 dB
Input Offset Voltage-Max 60 µV 60 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Micropower NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Slew Rate-Min 0.08 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 4
Part Package Code TO-99
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Nom 108 dB
JESD-609 Code e0
Package Code TO-99
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 5000

Compare JM38510/13501BGA with alternatives

Compare JM38510/13503BGA with alternatives