JM38510/12501BGC
vs
LF398H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-5
BCY
Package Description
TO-5,
METAL CAN, TO-99, 8 PIN
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Acquisition Time-Nom
20 µs
20 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
11.5 V
11.5 V
Analog Input Voltage-Min
-11.5 V
-11.5 V
JESD-30 Code
O-MBCY-W8
O-XBCY-W8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-5
TO-5
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Screening Level
MIL-M-38510
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
7
Rohs Code
No
Acquisition Time-Max
25 µs
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s)
40
Compare JM38510/12501BGC with alternatives
Compare LF398H with alternatives