JM38510/12301BCX vs ADG661BRUZ feature comparison

JM38510/12301BCX Linear Technology

Buy Now

ADG661BRUZ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP TSSOP
Package Description DIP, TSSOP-16
Pin Count 14 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T14 R-PDSO-G16
Length 19.305 mm 5 mm
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 1
Number of Functions 2 4
Number of Terminals 14 16
Off-state Isolation-Nom 75 dB 70 dB
On-state Resistance-Max (Ron) 70 Ω 38 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 425 ns 120 ns
Switch-on Time-Max 1000 ns 275 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP16,.25
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Switching BREAK-BEFORE-MAKE
Terminal Finish Matte Tin (Sn) - annealed

Compare JM38510/12301BCX with alternatives

Compare ADG661BRUZ with alternatives